
MSP103B04 | |
|---|---|
DigiKey Part Number | 1111-MSP103B04-ND |
Manufacturer | |
Manufacturer Product Number | MSP103B04 |
Description | INDUSTRIAL PUSHBUTTON SWITCH MSP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MSP103B04 Models |
Category | Current Rating (Amps) 3A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -20°C ~ 80°C |
Switch Function On-Mom | Electrical Life 5,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,54560 € | 138,64 € |
| Unit Price without VAT: | 5,54560 € |
|---|---|
| Unit Price with VAT: | 6,59926 € |

