
MSCT-5 | |
|---|---|
DigiKey Part Number | 1111-MSCT-5-ND |
Manufacturer | |
Manufacturer Product Number | MSCT-5 |
Description | MSCT-5=MST T05 TRANS. RELAY |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.8 VDC |
Part Status Active | Must Release Voltage 0.22 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 5VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 100 Ohms |
Coil Current 59.3 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSCT-5 | TE Connectivity Aerospace, Defense and Marine | 0 | MSCT-5-ND | 111,50133 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 151,22867 € | 2.268,43 € |
| Unit Price without VAT: | 151,22867 € |
|---|---|
| Unit Price with VAT: | 179,96212 € |


