
MS27488-16-2 | |
|---|---|
DigiKey Part Number | 1111-MS27488-16-2-ND |
Manufacturer | |
Manufacturer Product Number | MS27488-16-2 |
Description | CIRCULAR MIL SPEC TOOLS HARDWARE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing 16 Green |
Datasheet | Datasheet |
EDA/CAD Models | MS27488-16-2 Models |
Category | For Use With/Related Products Contacts, Size 16 |
Manufacturer TE Connectivity AMP Connectors | Shell Size - Insert 16 |
Packaging Bulk | Material Polyphenylsulfone (PPSU) |
Part Status Active | Color Green |
Accessory Type Plug, Sealing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,41660 € | 83,32 € |
| Unit Price without VAT: | 0,41660 € |
|---|---|
| Unit Price with VAT: | 0,49575 € |


