
MS18-1006 | |
|---|---|
DigiKey Part Number | 1111-MS18-1006-ND |
Manufacturer | |
Manufacturer Product Number | MS18-1006 |
Description | MS18-1006=RELAY SOLID STATE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Circuit |
Mfr | Output Type DC |
Series | Voltage - Input 3.8 ~ 32VDC |
Packaging Bulk | Load Current 2 A |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.311,34900 € | 13.113,49 € |
| Unit Price without VAT: | 1.311,34900 € |
|---|---|
| Unit Price with VAT: | 1.560,50531 € |

