
MS14-2Y | |
|---|---|
DigiKey Part Number | 1111-MS14-2Y-ND |
Manufacturer | |
Manufacturer Product Number | MS14-2Y |
Description | SOLID STATE RELAYS-PCB MOUNT MS1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Output Type DC |
Mfr | Voltage - Input 3.8 ~ 32VDC |
Packaging Bulk | Voltage - Load 0 V ~ 200 V |
Part Status Active | Load Current 350 mA |
Mounting Type Surface Mount | Termination Style PC Pin |
Circuit | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 478,50313 € | 7.656,05 € |
| Unit Price without VAT: | 478,50313 € |
|---|---|
| Unit Price with VAT: | 569,41872 € |

