Parametric Equivalent
Parametric Equivalent

MRSSV1DC16THT | |
|---|---|
DigiKey Part Number | 1111-MRSSV1DC16THT-ND |
Manufacturer | |
Manufacturer Product Number | MRSSV1DC16THT |
Description | SW ROTARY DIP HEX COMP 0.4VA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | MRSSV1DC16THT Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.130" (3.30mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal Complement | Washable No |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.283" (7.20mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRSSV0DC16THT | TE Connectivity ALCOSWITCH Switches | 3.330 | 450-MRSSV0DC16THT-ND | 6,02000 € | Parametric Equivalent |
| MRSSV1DC16THT | TE Connectivity ALCOSWITCH Switches | 120 | 450-MRSSV1DC16THT-ND | 6,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 5,63222 € | 101,38 € |
| Unit Price without VAT: | 5,63222 € |
|---|---|
| Unit Price with VAT: | 6,70234 € |



