
MRJE4304 | |
|---|---|
DigiKey Part Number | 1111-MRJE4304-ND |
Manufacturer | |
Manufacturer Product Number | MRJE4304 |
Description | ROTARY SWITCHES MRJE4304 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 4P3T 0.4VA (AC/DC) 20 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Circuit per Deck 4P3T |
Manufacturer TE Connectivity AMP Connectors | Current Rating (Amps) 0.4VA (AC/DC) |
Series | Voltage Rating - AC 20 V |
Packaging Bulk | Voltage Rating - DC 20 V |
Part Status Active | Actuator Type Round (3.17mm Dia) |
Number of Positions 3 | Angle of Throw 30° |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 4 | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 27,69000 € | 83,07 € |
| Unit Price without VAT: | 27,69000 € |
|---|---|
| Unit Price with VAT: | 32,95110 € |

