
MRJE3404 | |
|---|---|
DigiKey Part Number | 1111-MRJE3404-ND |
Manufacturer | |
Manufacturer Product Number | MRJE3404 |
Description | ROTARY SWITCHES MRJE3404 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position 3P4T 0.4VA (AC/DC) 20 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating - DC 20 V |
Series | Actuator Type Round (3.17mm Dia), Slotted |
Packaging Bulk | Actuator Length 19.00mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 4 | Contact Material Nickel |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 3 | Termination Style PC Pin |
Circuit per Deck 3P4T | Features Epoxy Sealed Terminals |
Contact Timing Non-Shorting (BBM) | Depth Behind Panel 8.13mm |
Current Rating (Amps) 0.4VA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 31,21000 € | 93,63 € |
| Unit Price without VAT: | 31,21000 € |
|---|---|
| Unit Price with VAT: | 37,13990 € |

