
MRI43100W | |
|---|---|
DigiKey Part Number | 1111-MRI43100W-ND |
Manufacturer | |
Manufacturer Product Number | MRI43100W |
Description | MRI43100W=F8587 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 3 A 60V Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Voltage - Rated DC 60V |
Manufacturer TE Connectivity AMP Connectors | Current 3 A |
Packaging Box | Applications Medical |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Filter Type DC | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,50000 € | 846,50 € |
| Unit Price without VAT: | 846,50000 € |
|---|---|
| Unit Price with VAT: | 1.007,33500 € |

