
MRI33100W | |
|---|---|
DigiKey Part Number | 1111-MRI33100W-ND |
Manufacturer | |
Manufacturer Product Number | MRI33100W |
Description | MRI33100W=F8586 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 3 A 60V Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Voltage - Rated DC 60V |
Manufacturer TE Connectivity AMP Connectors | Current 3 A |
Series | Applications Medical |
Packaging Box | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type DC | Termination Style Wire Leads |
Configuration Single Stage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,71000 € | 657,71 € |
| Unit Price without VAT: | 657,71000 € |
|---|---|
| Unit Price with VAT: | 782,67490 € |

