
MRI23100W | |
|---|---|
DigiKey Part Number | 1111-MRI23100W-ND |
Manufacturer | |
Manufacturer Product Number | MRI23100W |
Description | MRI23100W=F8585 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 3 A 60V Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 60V | |
Voltage - Rated AC | - | |
Current | 3 A | |
Frequency - Operating | - | |
Applications | Medical | |
Approval Agency | - | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,12000 € | 432,12 € |
| Unit Price without VAT: | 432,12000 € |
|---|---|
| Unit Price with VAT: | 514,22280 € |

