
MPS-103F | |
|---|---|
DigiKey Part Number | 1111-MPS-103F-ND |
Manufacturer | |
Manufacturer Product Number | MPS-103F |
Description | PUSHBUTTON SWITCHES SWITCH PUSHB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Tactile/Audible Feedback |
Type Standard | Operating Temperature -20°C ~ 80°C |
Circuit | Electrical Life 25,000 Cycles |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,67240 € | 366,81 € |
| Unit Price without VAT: | 14,67240 € |
|---|---|
| Unit Price with VAT: | 17,46016 € |

