
MPG106D | |
|---|---|
DigiKey Part Number | 1111-MPG106D-ND |
Manufacturer | |
Manufacturer Product Number | MPG106D |
Description | PUSHBUTTON SWITCHES SPDT PP WIRE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 11.80mm Dia |
Circuit | Operating Temperature -20°C ~ 80°C |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPG106D | TE Connectivity ALCOSWITCH Switches | 76 | 450-1126-ND | 16,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16,43400 € | 82,17 € |
| Unit Price without VAT: | 16,43400 € |
|---|---|
| Unit Price with VAT: | 19,55646 € |


