
MPE206R | |
|---|---|
DigiKey Part Number | 1111-MPE206R-ND |
Manufacturer | |
Manufacturer Product Number | MPE206R |
Description | PUSHBUTTON SWITCHES DPDT MOM SPL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Ingress Protection Splash Proof |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -20°C ~ 80°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPE206R | TE Connectivity ALCOSWITCH Switches | 40 | 450-1094-ND | 18,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 23,73250 € | 94,93 € |
| Unit Price without VAT: | 23,73250 € |
|---|---|
| Unit Price with VAT: | 28,24168 € |


