
MPE106D | |
|---|---|
DigiKey Part Number | 1111-MPE106D-ND |
Manufacturer | |
Manufacturer Product Number | MPE106D |
Description | PUSHBUTTON SWITCHES SPDT PP SPLS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Ingress Protection Splash Proof |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -20°C ~ 80°C |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPE106D | TE Connectivity ALCOSWITCH Switches | 0 | 450-1805-ND | 14,54280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,83120 € | 991,56 € |
| Unit Price without VAT: | 19,83120 € |
|---|---|
| Unit Price with VAT: | 23,59913 € |


