Parametric Equivalent

MPC108100J | |
|---|---|
DigiKey Part Number | 1111-MPC108100J-ND |
Manufacturer | |
Manufacturer Product Number | MPC108100J |
Description | MPC10 10R 5% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Non-Inductive, Safety Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Non-Inductive, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.000" L x 0.100" W (25.40mm x 2.54mm) |
Tolerance | Height - Seated (Max) 1.000" (25.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPC108100J | TE Connectivity Passive Product | 0 | MPC108100J-ND | 2,81019 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,17522 € | 4.175,22 € |
| Unit Price without VAT: | 4,17522 € |
|---|---|
| Unit Price with VAT: | 4,96851 € |


