
MPA106F | |
|---|---|
DigiKey Part Number | 1111-MPA106F-ND |
Manufacturer | |
Manufacturer Product Number | MPA106F |
Description | MPA106F=SWITCH P/B MOM SPDT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC), 4A (DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -20°C ~ 80°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPA106F | TE Connectivity ALCOSWITCH Switches | 0 | 450-1089-ND | 19,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 26,47667 € | 79,43 € |
| Unit Price without VAT: | 26,47667 € |
|---|---|
| Unit Price with VAT: | 31,50724 € |


