
MP-699254-5-8A | |
|---|---|
DigiKey Part Number | 1111-MP-699254-5-8A-ND |
Manufacturer | |
Manufacturer Product Number | MP-699254-5-8A |
Description | LABEL METAL POLY 69.9X25.4MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Die Cut 2.75" x 1.00" (69.9mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Metallized Polyester | |
Label Size | 2.75" x 1.00" (69.9mm x 25.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15526 € | 776,30 € |
| Unit Price without VAT: | 0,15526 € |
|---|---|
| Unit Price with VAT: | 0,18476 € |

