
MM24-5RD-RSMA | |
|---|---|
DigiKey Part Number | MM24-5RD-RSMA-ND |
Manufacturer | |
Manufacturer Product Number | MM24-5RD-RSMA |
Description | RF ANT 2.4GHZ WHP STR RP-SMA MAG |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight RP-SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.5dBi | |
Power - Max | 10 W | |
Features | Cable - 1.5m | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 7.756" (197.00mm) | |
Applications | Wi-Fi | |
Base Product Number |


