
MM24-5RD-MMCX | |
|---|---|
DigiKey Part Number | MM24-5RD-MMCX-ND |
Manufacturer | |
Manufacturer Product Number | MM24-5RD-MMCX |
Description | RF ANT 2.4GHZ WHIP STR MMCX MAG |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight MMCX Magnetic |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer TE Connectivity | Gain 5.5dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Obsolete | Features Cable - 1.5m |
RF Family/Standard WiFi | Termination MMCX |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 2.4GHz | Height (Max) 7.756" (197.00mm) |
Frequency Range 2.4GHz ~ 2.485GHz | Applications Wi-Fi |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 1 |

