
MK24-9-RSMA | |
|---|---|
DigiKey Part Number | MK24-9-RSMA-ND |
Manufacturer | |
Manufacturer Product Number | MK24-9-RSMA |
Description | RF ANT 2.4GHZ WHIP STR RP-SMA |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight RP-SMA Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 9dBi |
Part Status Obsolete | Termination RP-SMA |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.4GHz | Base Product Number |
Antenna Type Whip, Straight |

