
MGSCD-12 | |
|---|---|
DigiKey Part Number | 1111-MGSCD-12-ND |
Manufacturer | |
Manufacturer Product Number | MGSCD-12 |
Description | LOW SIGNAL RELAYS-PCB TO-5.100GR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Current 15 mA |
Manufacturer TE Connectivity AMP Connectors | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 7 VDC |
Part Status Active | Must Release Voltage 0.64 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 12VDC | Release Time 2 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 800 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGSCD-12 | TE Connectivity Aerospace, Defense and Marine | 0 | MGSCD-12-ND | 67,77857 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,17000 € | 90,17 € |
| Unit Price without VAT: | 90,17000 € |
|---|---|
| Unit Price with VAT: | 107,30230 € |


