
MGAP-5 | |
|---|---|
DigiKey Part Number | 1111-MGAP-5-ND |
Manufacturer | |
Manufacturer Product Number | MGAP-5 |
Description | MGAP-5 = MGA .100 GRID RELAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.7 VDC |
Part Status Active | Must Release Voltage 0.22 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 5VDC | Release Time 1.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 28VDC - Max | Relay Type General Purpose |
Coil Current 100 mA | Coil Resistance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 70,67583 € | 1.696,22 € |
| Unit Price without VAT: | 70,67583 € |
|---|---|
| Unit Price with VAT: | 84,10424 € |

