
MGAP-12 | |
|---|---|
DigiKey Part Number | 1111-MGAP-12-ND |
Manufacturer | |
Manufacturer Product Number | MGAP-12 |
Description | MGAP-12=MGA .100 GRID RELAY |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Must Operate Voltage 7 VDC |
Packaging Bulk | Must Release Voltage 0.63 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 1.5 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Coil Current 30.8 mA | Coil Resistance 390 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 73,20136 € | 1.610,43 € |
| Unit Price without VAT: | 73,20136 € |
|---|---|
| Unit Price with VAT: | 87,10962 € |

