
MAWD-26 | |
|---|---|
DigiKey Part Number | 1111-MAWD-26-ND |
Manufacturer | |
Manufacturer Product Number | MAWD-26 |
Description | LOW SIGNAL RELAYS-PCB MAWD-26 = |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Current 17 mA |
Manufacturer TE Connectivity AMP Connectors | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 14.2 VDC |
Part Status Active | Must Release Voltage 8 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 26.5VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Coil Resistance 1.56 kOhms |
Load - Max Switching 115VA, 28W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,43000 € | 82,43 € |
| Unit Price without VAT: | 82,43000 € |
|---|---|
| Unit Price with VAT: | 98,09170 € |

