
MAW-26S | |
|---|---|
DigiKey Part Number | 1111-MAW-26S-ND |
Manufacturer | |
Manufacturer Product Number | MAW-26S |
Description | MAW-26S = RELAY |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Max |
Manufacturer TE Connectivity AMP Connectors | Coil Current 16.98 mA |
Packaging Bulk | Coil Type Non Latching |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Seal Rating Sealed - Hermetically |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 1 A | Coil Resistance 1.56 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 96,16684 € | 1.827,17 € |
| Unit Price without VAT: | 96,16684 € |
|---|---|
| Unit Price with VAT: | 114,43854 € |

