
MAVC-26S2 | |
|---|---|
DigiKey Part Number | 1111-MAVC-26S2-ND |
Manufacturer | |
Manufacturer Product Number | MAVC-26S2 |
Description | MAVC-26S2=RELAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Must Operate Voltage 15.9 VDC |
Packaging Bulk | Must Release Voltage 1.37 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 1.5 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Coil Current 23.5 mA | Coil Resistance 1130 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 233,33000 € | 1.166,65 € |
| Unit Price without VAT: | 233,33000 € |
|---|---|
| Unit Price with VAT: | 277,66270 € |

