
MAP200HRANA | |
|---|---|
DigiKey Part Number | 1111-MAP200HRANA-ND |
Manufacturer | |
Manufacturer Product Number | MAP200HRANA |
Description | INDUSTRIAL RELAYS RELAY SPST-NO |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Contactor Relay SPST-NO (1 Form A) 32VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 500 A |
Mfr | Coil Type Non Latching |
Series | Termination Style Connector |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type | Must Release Voltage 2 VDC |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.816,31000 € | 2.816,31 € |
| Unit Price without VAT: | 2.816,31000 € |
|---|---|
| Unit Price with VAT: | 3.351,40890 € |

