
MAP200ARANB | |
|---|---|
DigiKey Part Number | 1111-MAP200ARANB-ND |
Manufacturer | |
Manufacturer Product Number | MAP200ARANB |
Description | MAP200ARANB=RELAY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2.420,39000 € | 4.840,78 € |
| Unit Price without VAT: | 2.420,39000 € |
|---|---|
| Unit Price with VAT: | 2.880,26410 € |

