Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAP-9 | |
|---|---|
DigiKey Part Number | 1111-MAP-9-ND |
Manufacturer | |
Manufacturer Product Number | MAP-9 |
Description | MAP-9 = MA TO-5 RELAY |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 5.3 VDC |
Part Status Active | Must Release Voltage 0.54 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 9VDC | Release Time 1.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 220 Ohms |
Coil Current 40.9 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1617121-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617121-3-ND | 60,61360 € | Parametric Equivalent |
| 2-1617542-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617542-9-ND | 64,29081 € | Parametric Equivalent |
| 3-1617542-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617542-0-ND | 72,79021 € | Parametric Equivalent |
| 9-1617541-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617541-8-ND | 74,21688 € | Parametric Equivalent |
| MAP-9 | TE Connectivity Aerospace, Defense and Marine | 0 | MAP-9-ND | 54,98810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 64,93684 € | 5.130,01 € |
| Unit Price without VAT: | 64,93684 € |
|---|---|
| Unit Price with VAT: | 77,27484 € |


