
MAF95099 | |
|---|---|
DigiKey Part Number | MAF95099-ND |
Manufacturer | |
Manufacturer Product Number | MAF95099 |
Description | ANT EMB NANO 802.11BA RA RP MMCX |
Customer Reference | |
Detailed Description | RF ANTENNA PCB Trace RP-MMCX Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type PCB Trace |
Manufacturer TE Connectivity | Number of Bands 2 |
Series | VSWR 2 |
Packaging Bulk | Features Cable - 170mm |
Part Status Obsolete | Termination RP-MMCX |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz, 5.3625GHz | Height (Max) 0.060" (1.52mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.825GHz |

