RF ANTENNA GSM, WiMax™ PCB Trace MMCX Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAF95050

DigiKey Part Number
994-1167-ND
Manufacturer
Manufacturer Product Number
MAF95050
Description
RF ANT 868MHZ/900MHZ PCB TRACE
Customer Reference
Detailed Description
RF ANTENNA GSM, WiMax™ PCB Trace MMCX Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
PCB Trace
Manufacturer
TE Connectivity
Number of Bands
4
Series
VSWR
2.5
Packaging
Bulk
Gain
1dBi
Part Status
Obsolete
Features
Cable - 47mm
RF Family/Standard
Cellular, WiFi
Termination
MMCX
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
868MHz, 900MHz, 1.8GHz, 1.9GHz
Height (Max)
0.059" (1.50mm)
Frequency Range
868MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Applications
GSM, WiMax™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.