MAF95032 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 2
Unit Price: 33,93000 €
Datasheet
MAF95029 BlackChip Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAF95032

DigiKey Part Number
994-1040-ND
Manufacturer
Manufacturer Product Number
MAF95032
Description
EVAL BOARD TRI-BAND BLACKCHIP
Customer Reference
Detailed Description
MAF95029 BlackChip Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bag
Part Status
Obsolete
Type
Antenna
Frequency
2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAF95029
Note
-
RF Type
-
RF Frequency
2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz
Function
Antenna
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes