
MAF95021 | |
|---|---|
DigiKey Part Number | MAF95021-ND |
Manufacturer | |
Manufacturer Product Number | MAF95021 |
Description | RF ANT 868MHZ/900MHZ PCB TRACE |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, WLAN PCB Trace RP-SMA Male Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 868MHz, 900MHz, 1.8GHz, 1.9GHz | |
Frequency Range | 868MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 4 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 1dBi | |
Features | Cable - 813mm | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | GSM, WLAN |

