Image for MAF95013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAF95013

DigiKey Part Number
994-1165-ND
Manufacturer
Manufacturer Product Number
MAF95013
Description
RF ANT 868MHZ/900MHZ PCB TRACE
Customer Reference
Detailed Description
RF ANTENNA GSM, WLAN PCB Trace MMCX Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
PCB Trace
Manufacturer
TE Connectivity
Number of Bands
4
Series
VSWR
2.5
Packaging
Bulk
Gain
1dBi
Part Status
Obsolete
Features
Cable - 67mm
RF Family/Standard
Cellular, WiFi
Termination
MMCX
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
868MHz, 900MHz, 1.8GHz, 1.9GHz
Height (Max)
0.059" (1.50mm)
Frequency Range
868MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Applications
GSM, WLAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.