Similar

MAF94468 | |
|---|---|
DigiKey Part Number | 994-1007-ND |
Manufacturer | |
Manufacturer Product Number | MAF94468 |
Description | EVAL BOARD TRI-BAND DPUCK |
Customer Reference | |
Detailed Description | MAF94192 D-Puck Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.9GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.9GHz |
Manufacturer TE Connectivity | Contents Board(s) |
Series | Utilized IC / Part MAF94192 |
Packaging Bag | RF Frequency 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.9GHz |
Part Status Obsolete | Function Antenna |
Type Antenna |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WDPD.2458.B | Taoglas Limited | 0 | 931-1339-ND | 32,81000 € | Similar |


