
MAF94431 | |
|---|---|
DigiKey Part Number | 994-1037-2-ND - Tape & Reel (TR) 994-1037-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAF94431 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,28800 € | 22,88 € |
| 25 | 2,10040 € | 52,51 € |
| 100 | 1,89350 € | 189,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,56052 € | 3.121,04 € |
| 4.000 | 1,49529 € | 5.981,16 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

