Similar

MAF94423 | |
|---|---|
DigiKey Part Number | MAF94423-ND |
Manufacturer | |
Manufacturer Product Number | MAF94423 |
Description | ANT EMB NANO 802.11BG RG113 U.FL |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Chip Solder Surface Mount |
Category | Frequency Range 2.4GHz ~ 2.484GHz |
Manufacturer TE Connectivity | Antenna Type Chip |
Series | Number of Bands 1 |
Packaging Bulk | VSWR 2.3 |
Part Status Obsolete | Termination Solder |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 2.442GHz | Applications WLAN |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXP70.07.0053A | Taoglas Limited | 8.318 | 931-1074-ND | 3,56000 € | Similar |


