Similar

MAF94404 | |
|---|---|
DigiKey Part Number | MAF94404-ND |
Manufacturer | |
Manufacturer Product Number | MAF94404 |
Description | ANT DIPOL WRR 2.5GHZ RG113 U.FL |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Whip, Tilt U.FL (UMCC), I-PEX MHF1 Base Mount |
Category | Frequency Range 2.4GHz ~ 2.5GHz |
Manufacturer TE Connectivity | Antenna Type Whip, Tilt |
Series | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Obsolete | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard WiFi | Mounting Type Base Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 4.128" (104.85mm) |
Frequency (Center/Band) 2.45GHz | Applications WLAN |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ANT-2.4-PML-UFL | TE Connectivity Linx | 2.069 | ANT-2.4-PML-UFL-ND | 9,96000 € | Similar |


