
MAF94353 | |
|---|---|
DigiKey Part Number | 994-MAF94353-ND |
Manufacturer | |
Manufacturer Product Number | MAF94353 |
Description | RF ANT 2.4/5.5GHZ PCB TRACE IPEX |
Customer Reference | |
Detailed Description | RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,71900 € | 17,19 € |
| 25 | 1,57160 € | 39,29 € |
| 100 | 1,41000 € | 141,00 € |
| 250 | 1,33300 € | 333,25 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

