RF ANTENNA AWS, GPS, GSM, Wi-Fi, WLAN Blade, Tilt U.FL (UMCC), I-PEX MHF1 Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAF94304

DigiKey Part Number
MAF94304-ND
Manufacturer
Manufacturer Product Number
MAF94304
Description
RF ANT 850MHZ/900MHZ BLADE CAB
Customer Reference
Detailed Description
RF ANTENNA AWS, GPS, GSM, Wi-Fi, WLAN Blade, Tilt U.FL (UMCC), I-PEX MHF1 Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
7
Manufacturer
TE Connectivity
VSWR
2.5
Series
Gain
3dBi
Packaging
Bulk
Power - Max
10 W
Part Status
Obsolete
Features
Cable - 100mm
RF Family/Standard
Cellular, Navigation, WiFi
Termination
U.FL (UMCC), I-PEX MHF1
Frequency Group
Wide Band
Mounting Type
Snap-In
Frequency (Center/Band)
850MHz, 900MHz, 1.47GHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz
Height (Max)
6.339" (161.00mm)
Frequency Range
815MHz ~ 960MHz, 1.427GHz ~ 1.511GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz
Applications
AWS, GPS, GSM, Wi-Fi, WLAN
Antenna Type
Blade, Tilt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.