MAF94225 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity
In Stock: 40
Unit Price: 4,80000 €
Datasheet
Image for MAF94225 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAF94225

DigiKey Part Number
MAF94225-ND
Manufacturer
Manufacturer Product Number
MAF94225
Description
RF ANT 2.4GHZ WHIP TILT IPEX
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt U.FL (UMCC), I-PEX MHF1 Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Tilt
Manufacturer
TE Connectivity
Number of Bands
1
Packaging
Bulk
VSWR
2
Part Status
Obsolete
Termination
U.FL (UMCC), I-PEX MHF1
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Base Mount
Frequency (Center/Band)
2.4GHz
Height (Max)
4.128" (104.85mm)
Frequency Range
2.4GHz ~ 2.5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0600-00057TE Connectivity400600-00057-ND4,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes