
MAF94151 | |
|---|---|
DigiKey Part Number | MAF94151-ND |
Manufacturer | |
Manufacturer Product Number | MAF94151 |
Description | RF ANT 2.4GHZ WHIP TILT IPEX |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt U.FL (UMCC), I-PEX MHF1 Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 4.128" (104.85mm) | |
Applications | - |


