
MAF94148 | |
|---|---|
DigiKey Part Number | MAF94148-ND |
Manufacturer | |
Manufacturer Product Number | MAF94148 |
Description | RF ANT 2.4GHZ PCB TRACE CAB SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 47mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.032" (0.81mm) | |
Applications | Bluetooth, Wi-Fi |


