Similar

MAF94121 | |
|---|---|
DigiKey Part Number | MAF94121-ND |
Manufacturer | |
Manufacturer Product Number | MAF94121 |
Description | ANT EMB NANO 802.11BA RG113 IPEX |
Customer Reference | |
Detailed Description | RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.3625GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.825GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | Cable - 90mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.060" (1.52mm) | |
Applications | - |


