
MAF94110 | |
|---|---|
DigiKey Part Number | MAF94110-ND |
Manufacturer | |
Manufacturer Product Number | MAF94110 |
Description | RF ANT 2.4GHZ/5.5GHZ WHIP TILT |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer TE Connectivity | Number of Bands 2 |
Series | VSWR 2 |
Packaging Bulk | Gain 2.1dBi, 3.4dBi |
Part Status Obsolete | Termination RP-SMA Male |
RF Family/Standard WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 3.776" (95.90mm) |
Frequency (Center/Band) 2.4GHz, 5.5GHz | Applications Wi-Fi, WLAN |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz |

