
MAF94065 | |
|---|---|
DigiKey Part Number | MAF94065-ND |
Manufacturer | |
Manufacturer Product Number | MAF94065 |
Description | RF ANT 2.4GHZ WHIP TILT IPEX |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt U.FL (UMCC), I-PEX MHF1 Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Obsolete | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 4.128" (104.85mm) |
Frequency Range 2.4GHz ~ 2.5GHz |

