
MAF94055 | |
|---|---|
DigiKey Part Number | MAF94055-ND |
Manufacturer | |
Manufacturer Product Number | MAF94055 |
Description | ANTENNA CUSTOM DIPO 150 113 IPX |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Whip, Tilt RP-SMA Male Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.5dBi, 3dBi, 3.4dBi, 3.6dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.776" (95.90mm) | |
Applications | Wi-Fi, WLAN |

