
MAF94048 | |
|---|---|
DigiKey Part Number | 994-1284-ND |
Manufacturer | |
Manufacturer Product Number | MAF94048 |
Description | RF ANT 2.4GHZ WHIP/TILT CONN MT |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Whip, Tilt U.FL (UMCC), I-PEX MHF1 Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 1.5dBi |
Part Status Obsolete | Features Cable - 100mm |
RF Family/Standard WiFi | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 4.291" (109.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications WLAN |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF1001 | Microchip Technology | 0 | TRF1001-ND | 7,18579 € | Similar |


