
MAF94028 | |
|---|---|
DigiKey Part Number | MAF94028-ND |
Manufacturer | |
Manufacturer Product Number | MAF94028 |
Description | RF ANT 2.4GHZ WHIP TILT RP-SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.3dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.291" (109.00mm) | |
Applications | Bluetooth, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 10 | 5,16100 € | 51,61 € |
| 25 | 4,78320 € | 119,58 € |
| 100 | 4,36810 € | 436,81 € |
| 250 | 4,17012 € | 1.042,53 € |
| 500 | 4,05080 € | 2.025,40 € |
| 1.000 | 3,95260 € | 3.952,60 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 7,93730 € |

